+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3450MT/NOPB

IC: driver; boost,flyback; LED driver; TSSOP16; 1.5A; 11.5V; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3450MT/NOPB
TME Symbol:
LM3450MT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, flyback
Kind of integrated circuit
LED driver
Case
TSSOP16
Output current
1.5A
Output voltage
11.5V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Frequency
180...700Hz
Gross weight0.061 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
LM3450MT/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 1.77 USDGross price for quantities from 92 pcs - 1.77 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.