+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3478MA/NOPB

PMIC; DC/DC converter; Uin: 2.97÷40VDC; Uout: 1.26÷500VDC; 1A; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3478MA/NOPB
TME Symbol:
LM3478MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.97...40V DC
Output voltage
1.26...500V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
0.1...1MHz
Topology
boost, buck-boost, flyback, SEPIC
Number of channels
1
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3478MA/NOPB
271 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.48 USDGross price for quantities from 10 pcs - 2.48 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs