+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3485MMX/NOPB

PMIC; DC/DC converter; Uin: 4.5÷35VDC; Uout: 1.242÷35VDC; 4A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3485MMX/NOPB
TME Symbol:
LM3485MMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...35V DC
Output voltage
1.242...35V DC
Output current
4A
Case
VSSOP8
Mounting
SMD
Frequency
50kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3500pcs.
Gross weight0.059 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3485MMX/NOPB
124 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 3500 pcs - 0.99 USDGross price for quantities from 3500 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.