+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3488MM/NOPB

PMIC; DC/DC converter; Uin: 2.97÷40VDC; Uout: 1.26÷500VDC; VSSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3488MM/NOPB
TME Symbol:
LM3488MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.97...40V DC
Output voltage
1.26...500V DC
Case
VSSOP8
Mounting
SMD
Frequency
10kHz...1MHz
Topology
boost, flyback, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.082 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3488MM/NOPB
7361 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs