+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3489MM/NOPB

PMIC; DC/DC converter; Uin: 4.5÷35V; 0.44A; VSSOP8; SMD; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3489MM/NOPB
TME Symbol:
LM3489MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...35V
Output current
0.44A
Case
VSSOP8
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3489MM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.