+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3495MTC/NOPB

PMIC; DC/DC converter; Uin: 2.9÷18VDC; Uout: 0.6÷5.5VDC; TSSOP16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3495MTC/NOPB
TME Symbol:
LM3495MTC/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.9...18V DC
Output voltage
0.6...5.5V DC
Case
TSSOP16
Mounting
SMD
Frequency
0.2...1.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
92pcs.
Gross weight0.058 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3495MTC/NOPB
91 in TME stock
Net price for quantities from 1 pcs - 5.35 USDGross price for quantities from 1 pcs - 5.35 USD
Net price for quantities from 10 pcs - 4.07 USDGross price for quantities from 10 pcs - 4.07 USD
Net price for quantities from 25 pcs - 3.77 USDGross price for quantities from 25 pcs - 3.77 USD
Net price for quantities from 92 pcs - 3.46 USDGross price for quantities from 92 pcs - 3.46 USD
Net price for quantities from 184 pcs - 3.34 USDGross price for quantities from 184 pcs - 3.34 USD
Net price for quantities from 2576 pcs - 3.26 USDGross price for quantities from 2576 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 92 pcs