+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM34DH/NOPB

IC: temperature sensor; TO46; THT; Interface: analog; 5÷30V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM34DH/NOPB
TME Symbol:
LM34DH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Case
TO46
Mounting
THT
Interface
analog
Kind of package
reel, tape
Supply voltage
  • 5...30V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM34DH/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 17.83 USDGross price for quantities from 1000 pcs - 17.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.