+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358ADGKR

IC: operational amplifier; 0.7MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; 5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358ADGKR
TME Symbol:
LM358ADGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
VSSOP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
75nA
Gross weight0.056 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358ADGKR
60 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Net price for quantities from 17500 pcs - 0.10 USDGross price for quantities from 17500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.