+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358APW

IC: operational amplifier; 0.7MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358APW
TME Symbol:
LM358APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
TSSOP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
5mV
Kind of package
tube
Input bias current
0.2µA
Input offset current
75nA
Gross weight0.034 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358APW
376 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Packaging method by the manufacturer:
Tube = 150 pcs