+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358H/NOPB

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; TO99-8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358H/NOPB
TME Symbol:
LM358H/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
TO99-8
Operating temperature
0...70°C
Slew rate
0V/μs
Integrated circuit features
precision
Input offset voltage
7mV
Input bias current
0.25µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM358H/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 5 pcs - 9.65 USDGross price for quantities from 5 pcs - 9.65 USD
Net price for quantities from 25 pcs - 8.52 USDGross price for quantities from 25 pcs - 8.52 USD
Net price for quantities from 100 pcs - 7.65 USDGross price for quantities from 100 pcs - 7.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.