+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358M/NOPB

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM358M/NOPB
TME Symbol:
LM358M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0V/μs
Integrated circuit features
precision
Input offset voltage
7mV
Input bias current
0.25µA
Input offset current
50nA
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM358M/NOPB
178 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 95 pcs - 0.58 USDGross price for quantities from 95 pcs - 0.58 USD
Net price for quantities from 190 pcs - 0.54 USDGross price for quantities from 190 pcs - 0.54 USD
Net price for quantities from 285 pcs - 0.52 USDGross price for quantities from 285 pcs - 0.52 USD
Net price for quantities from 570 pcs - 0.50 USDGross price for quantities from 570 pcs - 0.50 USD
Net price for quantities from 5035 pcs - 0.47 USDGross price for quantities from 5035 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs