+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM358NG

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; DIP8

Manufacturer: ONSEMI

Manufacturer part number:
LM358NG
TME Symbol:
LM358NG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
THT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
DIP8
Slew rate
0.6V/μs
Gross weight0.533 g
Certificates
See other products in this category: THT operational amplifiers ONSEMI
*
LM358NG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs