+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM359M/NOPB

IC: differential amplifier; 400MHz; Ch: 2; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM359M/NOPB
TME Symbol:
LM359M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
400MHz
Number of channels
2
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Gross weight0.11 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM359M/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.54 USDGross price for quantities from 10 pcs - 3.54 USD
Net price for quantities from 55 pcs - 3.28 USDGross price for quantities from 55 pcs - 3.28 USD
Net price for quantities from 110 pcs - 3.13 USDGross price for quantities from 110 pcs - 3.13 USD
Net price for quantities from 550 pcs - 2.82 USDGross price for quantities from 550 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.