+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM35DZ/LFT1

IC: temperature sensor; -55÷150°C; TO92; THT; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM35DZ/LFT1
TME Symbol:
LM35DZ/LFT1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
TO92
Mounting
THT
Interface
analog
Temperature measurement accuracy
±0.4°C
Kind of package
reel, tape
Supply voltage
  • 4...30V
Gross weight0.307 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM35DZ/LFT1
141 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.21 USDGross price for quantities from 500 pcs - 1.21 USD
Net price for quantities from 1000 pcs - 1.16 USDGross price for quantities from 1000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.