+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM360M/NOPB

IC: comparator; fast; Cmp: 1; 4.5÷6.5V; SMT; SO8; tube; 3uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM360M/NOPB
TME Symbol:
LM360M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
4.5...6.5V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of package
tube
Input offset current
3µA
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM360M/NOPB
43 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 5 pcs - 4.92 USDGross price for quantities from 5 pcs - 4.92 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)