+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM361M/NOPB

IC: comparator; fast; Cmp: 1; 4.75÷5.25V; SMT; SO14; tube; 5uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM361M/NOPB
TME Symbol:
LM361M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Operating voltage
4.75...5.25V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of package
tube
Input offset current
5µA
Gross weight0.125 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM361M/NOPB
191 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 55 pcs - 1.98 USDGross price for quantities from 55 pcs - 1.98 USD
Net price for quantities from 110 pcs - 1.91 USDGross price for quantities from 110 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs