+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3671MFX-ADJ/NOPB

PMIC; DC/DC converter; Uin: 2.7÷5.5V; Uout: 1.1÷3.3V; 0.6A; SOT23


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3671MFX-ADJ/NOPB
TME Symbol:
LM3671MFX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V
Output voltage
1.1...3.3V
Output current
0.6A
Case
SOT23
Mounting
SMD
Frequency
2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Supply voltage
  • 2.7...5.5V
Gross weight0.027 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3671MFX-ADJ/NOPB
0 in TME stock
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.