+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM385BYZ/NOPB

IC: voltage reference source; TO92; bulk; 20mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM385BYZ/NOPB
TME Symbol:
LM385BYZ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Operating voltage
1.24...5.3V
Kind of package
bulk
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM385BYZ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.26 USDGross price for quantities from 25 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 250 pcs - 1.09 USDGross price for quantities from 250 pcs - 1.09 USD
Net price for quantities from 1800 pcs - 1.02 USDGross price for quantities from 1800 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)