+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3881MM/NOPB

IC: supervisor circuit; sequencer; 2.7÷5.5VDC; VSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3881MM/NOPB
TME Symbol:
LM3881MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
sequencer
Case
VSSOP8
Operating temperature
-40...125°C
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V DC
Gross weight0.081 g
Certificates
See other products in this category: Supervisor circuits TEXAS INSTRUMENTS,
*
LM3881MM/NOPB
539 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 0.89 USDGross price for quantities from 1000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs