+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3914VX/NOPB

IC: driver; display controller; PLCC20; 30mA; 1.35÷25VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3914VX/NOPB
TME Symbol:
LM3914VX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
display controller
Case
PLCC20
Output current
30mA
Mounting
SMD
Operating temperature
0...70°C
Supply voltage
  • 1.35...25V DC
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS
*
LM3914VX/NOPB
Product withdrawn from the offer
Use the specification table below to search for similar products