+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM393M/NOPB

IC: comparator; low-power; Cmp: 2; 2÷36V; SMT; SO8; tube; 150nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM393M/NOPB
TME Symbol:
LM393M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
2...36V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Input offset voltage
9mV
Kind of package
tube
Kind of output
open collector
Input offset current
150nA
Gross weight0.075 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM393M/NOPB
2562 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 95 pcs - 0.46 USDGross price for quantities from 95 pcs - 0.46 USD
Net price for quantities from 285 pcs - 0.43 USDGross price for quantities from 285 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs