+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM399AH#PBF

IC: voltage reference source; 6.95V; ±2%; TO46


Manufacturer: Analog Devices

Manufacturer part number:
LM399AH#PBF
TME Symbol:
LM399AH

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
6.95V
Tolerance
±2%
Mounting
THT
Case
TO46
Gross weight0.66 g
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LM399AH#PBF
0 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 17.40 USDGross price for quantities from 3 pcs - 17.40 USD
Net price for quantities from 10 pcs - 15.21 USDGross price for quantities from 10 pcs - 15.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product