+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S6911-IQC50-A2

IC: ARM microcontroller; 50MHz; LQFP100; ARM; Core: 32-bit

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S6911-IQC50-A2
TME Symbol:
LM3S6911-IQC50-A2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
50MHz
Case
LQFP100
Number of PWM channels
1
Mounting
SMD
Kind of architecture
ARM, Cortex M3
Family
ARM
Kind of core
32-bit
Peripherial
POR
Interface
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • SPI
  • SSI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 2.25...2.75V
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S6911-IQC50-A2
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 51.29 USDGross price for quantities from 90 pcs - 51.29 USD