+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LM3S817-IQN50-C2

IC: microcontroller; 50MHz; LQFP48; Microwire,SPI,SSI,UART,USART

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3S817-IQN50-C2
TME Symbol:
LM3S817-IQN50-C2

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
50MHz
Case
LQFP48
Number of PWM channels
6
Mounting
SMD
Kind of architecture
ARM
Kind of core
32-bit
Interface
  • Microwire
  • SPI
  • SSI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • internal clock oscillator
  • PoR
  • PWM
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
LM3S817-IQN50-C2
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 13.50 USDGross price for quantities from 250 pcs - 13.50 USD