+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040AIZ-2.5/NOPB

IC: voltage reference source; 2.5V; ±0.1%; TO92; bulk; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040AIZ-2.5/NOPB
TME Symbol:
LM4040AIZ-2.5/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
bulk
Maximum output current
15mA
Gross weight0.244 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040AIZ-2.5/NOPB
155 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 5400 pcs - 1.15 USDGross price for quantities from 5400 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)