+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040AIZ-5.0/NOPB

IC: voltage reference source; 5V; ±0.1%; TO92; bulk; 15mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040AIZ-5.0/NOPB
TME Symbol:
LM4040AIZ-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.1%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
bulk
Maximum output current
15mA
Gross weight0.247 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040AIZ-5.0/NOPB
462 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 1800 pcs - 1.48 USDGross price for quantities from 1800 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 800 pcs