+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4040BIZ-4.1/NOPB

IC: voltage reference source; 4.1V; ±0.2%; TO92; bulk; 15mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4040BIZ-4.1/NOPB
TME Symbol:
LM4040BIZ-4.1/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.1V
Tolerance
±0.2%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
2.05...10V
Kind of package
bulk
Maximum output current
15mA
Gross weight0.242 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4040BIZ-4.1/NOPB
891 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 9000 pcs - 0.66 USDGross price for quantities from 9000 pcs - 0.66 USD
Net price for quantities from 180000 pcs - 0.61 USDGross price for quantities from 180000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs