+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LM4040CELT-2.0

IC: voltage reference source; ±0.5%; SC70; 15mA


Manufacturer: STMicroelectronics

Manufacturer part number:
LM4040CELT-2.0
TME Symbol:
LM4040CELT2.-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Tolerance
±0.5%
Mounting
SMD
Case
SC70
Operating temperature
-40...125°C
Maximum output current
15mA
Gross weight0.024 g
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
LM4040CELT-2.0
21460 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 430.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 430 pcs - 0.18 USDGross price for quantities from 430 pcs - 0.18 USD