+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4140ACM-4.1/NOPB

IC: voltage reference source; 4.096V; ±0.1%; SO8; tube; 40mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4140ACM-4.1/NOPB
TME Symbol:
LM4140ACM-4.1/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Operating voltage
0.5...4.5V
Kind of package
tube
Maximum output current
40mA
Manufacturer standard package
95pcs.
Gross weight0.084 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LM4140ACM-4.1/NOPB
175 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 3 pcs - 5.42 USDGross price for quantities from 3 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.82 USDGross price for quantities from 10 pcs - 4.82 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 95 pcs - 3.82 USDGross price for quantities from 95 pcs - 3.82 USD
Net price for quantities from 285 pcs - 3.56 USDGross price for quantities from 285 pcs - 3.56 USD
Net price for quantities from 2565 pcs - 3.31 USDGross price for quantities from 2565 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs