+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4565FJ-GE2

IC: operational amplifier; 10MHz; Ch: 2; ±2÷18VDC; SOP-J8; 1.5mV

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM4565FJ-GE2
TME Symbol:
LM4565FJ-GE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 2...18V DC
Case
SOP-J8
Operating temperature
-40...85°C
Slew rate
5V/μs
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
LM4565FJ-GE2
0 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)