+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM46001PWPR

IC: PMIC; Uin: 3.5÷60V; Uout: 1÷28V; HTSSOP16; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM46001PWPR
TME Symbol:
LM46001PWPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.5...60V
Output voltage
1...28V
Output current
1A
Frequency
0.2...2.2MHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Operating temperature
-40...125°C
Gross weight0.081 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM46001PWPR
0 in TME stock
Net price for quantities from 2000 pcs - 3.18 USDGross price for quantities from 2000 pcs - 3.18 USD
No. of pieces (Multiplicity: 2 000)