+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM46001PWPT

PMIC; DC/DC converter; Uin: 3.5÷60V; Uout: 1÷28V; 1A; HTSSOP16; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM46001PWPT
TME Symbol:
LM46001PWPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...60V
Output voltage
1...28V
Output current
1A
Case
HTSSOP16
Mounting
SMD
Frequency
0.2...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 3.5...60V
Gross weight0.073 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM46001PWPT
0 in TME stock
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
No. of pieces (Multiplicity: 250)