+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM4871M

IC: audio amplifier; Pout: 3W; thermal protection; 2.2÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM4871M
TME Symbol:
LM4871M

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Output power
3W
Integrated circuit features
thermal protection
Mounting
SMD
Case
SOIC8
Impedance
Operating temperature
-40...85°C
Manufacturer series
Boomer®
Supply voltage
  • 2.2...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
LM4871M
0 in TME stock
Net price for quantities from 95 pcs - 1.61 USDGross price for quantities from 95 pcs - 1.61 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.