+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5000SD-6/NOPB

IC: PMIC; Uin: 3.1÷40V; boost,flyback,forward

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5000SD-6/NOPB
TME Symbol:
LM5000SD-6/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.1...40V
Output current
1.35A
Frequency
0.6MHz
Mounting
SMD
Topology
boost, flyback, forward
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.052 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5000SD-6/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 3.65 USDGross price for quantities from 1000 pcs - 3.65 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.