+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5002MA/NOPB

PMIC; DC/DC converter; Uin: 3.1÷75VDC; Uout: 3.1÷75VDC; 0.5A; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5002MA/NOPB
TME Symbol:
LM5002MA/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.1...75V DC
Output voltage
3.1...75V DC
Output current
0.5A
Case
SO8
Mounting
SMD
Frequency
1.5MHz
Topology
boost, flyback, forward, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5002MA/NOPB
285 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.43 USDGross price for quantities from 5 pcs - 4.43 USD
Net price for quantities from 10 pcs - 4.13 USDGross price for quantities from 10 pcs - 4.13 USD
Net price for quantities from 25 pcs - 3.74 USDGross price for quantities from 25 pcs - 3.74 USD
Net price for quantities from 95 pcs - 3.58 USDGross price for quantities from 95 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs