+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5010AMH/NOPB

IC: PMIC; Uin: 6÷75V; Uout: 2.5÷70V; HTSSOP14; buck; 91%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5010AMH/NOPB
TME Symbol:
LM5010AMH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6...75V
Output voltage
2.5...70V
Output current
1A
Frequency
0.1...1MHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Operating temperature
-40...150°C
Efficiency
91%
Gross weight0.075 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5010AMH/NOPB
0 in TME stock
Net price for quantities from 94 pcs - 3.39 USDGross price for quantities from 94 pcs - 3.39 USD
No. of pieces (Multiplicity: 94)
Minimum order quantity: 94.
Multiplicity: 94.