+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5019MR/NOPB

IC: PMIC; Uin: 7.5÷100V; Uout: 1.225÷90V; SO8; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5019MR/NOPB
TME Symbol:
LM5019MR/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
7.5...100V
Output voltage
1.225...90V
Output current
0.1A
Frequency
1MHz
Mounting
SMD
Case
SO8
Topology
buck
Operating temperature
-40...125°C
Gross weight0.088 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5019MR/NOPB
0 in TME stock
Net price for quantities from 95 pcs - 2.63 USDGross price for quantities from 95 pcs - 2.63 USD
No. of pieces (Multiplicity: 95)
Minimum order quantity: 95.
Multiplicity: 95.