+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5022MM/NOPB

PMIC; DC/DC converter; Uin: 6÷60V; 1A; VSSOP10; SMD; 2.2MHz; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5022MM/NOPB
TME Symbol:
LM5022MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...60V
Output current
1A
Case
VSSOP10
Mounting
SMD
Frequency
2.2MHz
Topology
boost, SEPIC
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5022MM/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
Net price for quantities from 100 pcs - 6.02 USDGross price for quantities from 100 pcs - 6.02 USD
Net price for quantities from 1000 pcs - 5.56 USDGross price for quantities from 1000 pcs - 5.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.