+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5022QDGSTQ1

IC: PMIC; Uin: 3÷60V; Uout: 1.25÷300V; VSSOP10; boost,flyback,SEPIC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5022QDGSTQ1
TME Symbol:
LM5022QDGSTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3...60V
Output voltage
1.25...300V
Frequency
200kHz...2.24MHz
Mounting
SMD
Case
VSSOP10
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Gross weight0.042 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5022QDGSTQ1
0 in TME stock
Net price for quantities from 250 pcs - 5.01 USDGross price for quantities from 250 pcs - 5.01 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.