+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5072MH-80/NOPB

IC: PoE PD controller; HTSSOP16; 9÷70V; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5072MH-80/NOPB
TME Symbol:
LM5072MH-80/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PoE PD controller
Case
HTSSOP16
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Operating temperature
-40...125°C
Supply voltage
  • 9...70V
Gross weight0.074 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
LM5072MH-80/NOPB
0 in TME stock
Net price for quantities from 92 pcs - 4.78 USDGross price for quantities from 92 pcs - 4.78 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.