+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5085SDE/NOPB

IC: PMIC; Uin: 4.5÷75V; Uout: 1.25÷75V; WSON8; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5085SDE/NOPB
TME Symbol:
LM5085SDE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...75V
Output voltage
1.25...75V
Frequency
1MHz
Mounting
SMD
Case
WSON8
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.083 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5085SDE/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.