+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM50BIM3/NOPB

IC: temperature sensor; -25÷100°C; SOT23-3; SMD; Interface: analog

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM50BIM3/NOPB
TME Symbol:
LM50BIM3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-25...100°C
Case
SOT23-3
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Supply voltage
  • 4.5...10V
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM50BIM3/NOPB
6 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs