+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5145RGYR

IC: PMIC; Uin: 6÷75V; Uout: 0.8÷60V; VQFN20; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5145RGYR
TME Symbol:
LM5145RGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6...75V
Output voltage
0.8...60V
Frequency
0.1...1MHz
Mounting
SMD
Case
VQFN20
Topology
buck
Operating temperature
-40...125°C
Gross weight0.061 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5145RGYR
0 in TME stock
Net price for quantities from 3000 pcs - 2.23 USDGross price for quantities from 3000 pcs - 2.23 USD
No. of pieces (Multiplicity: 3 000)