+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5170QPHPTQ1

IC: PMIC; -40÷150°C; automotive industry; 100mV÷100V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5170QPHPTQ1
TME Symbol:
LM5170QPHPTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Mounting
SMD
Operating temperature
-40...150°C
Frequency
100...600kHz
Application
automotive industry
Output current
50A
Topology
boost, buck, buck-boost
Output voltage
6...85V
Input voltage
100mV...100V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM5170QPHPTQ1
0 in TME stock
Net price for quantities from 1 pcs - 14.28 USDGross price for quantities from 1 pcs - 14.28 USD
Net price for quantities from 5 pcs - 12.59 USDGross price for quantities from 5 pcs - 12.59 USD
Net price for quantities from 10 pcs - 11.60 USDGross price for quantities from 10 pcs - 11.60 USD
Net price for quantities from 25 pcs - 10.52 USDGross price for quantities from 25 pcs - 10.52 USD
Net price for quantities from 50 pcs - 10.16 USDGross price for quantities from 50 pcs - 10.16 USD
Net price for quantities from 250 pcs - 9.59 USDGross price for quantities from 250 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.