+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM536003QDSXTQ1

PMIC; DC/DC converter; Uin: 3.8÷36VDC; Uout: 3.3VDC; 0.65A; WSON10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM536003QDSXTQ1
TME Symbol:
LM536003QDSXTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...36V DC
Output voltage
3.3V DC
Output current
0.65A
Case
WSON10
Mounting
SMD
Frequency
2.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
250pcs.
Gross weight0.001 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM536003QDSXTQ1
0 in TME stock
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 250 pcs - 3.41 USDGross price for quantities from 250 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)