+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM53602AMPWPT

PMIC; DC/DC converter; Uin: 3.5÷36VDC; Uout: 3.3÷10VDC; 2A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM53602AMPWPT
TME Symbol:
LM53602AMPWPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...36V DC
Output voltage
3.3...10V DC
Output current
2A
Case
HTSSOP16
Mounting
SMD
Frequency
2.1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM53602AMPWPT
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.33 USDGross price for quantities from 10 pcs - 4.33 USD
Net price for quantities from 25 pcs - 3.96 USDGross price for quantities from 25 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.57 USDGross price for quantities from 100 pcs - 3.57 USD
Net price for quantities from 250 pcs - 3.40 USDGross price for quantities from 250 pcs - 3.40 USD
Net price for quantities from 2500 pcs - 3.15 USDGross price for quantities from 2500 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)