+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM53635LQRNLTQ1

IC: PMIC; synchronous; Uin: 3.9÷36V; Uout: 5V; VQFNHR22; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM53635LQRNLTQ1
TME Symbol:
LM53635LQRNLTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
3.9...36V
Output voltage
5V
Output current
3.5A
Frequency
2.1MHz
Mounting
SMD
Case
VQFNHR22
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Application
automotive industry
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM53635LQRNLTQ1
0 in TME stock
Net price for quantities from 250 pcs - 5.56 USDGross price for quantities from 250 pcs - 5.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.