+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5576MH/NOPB

PMIC; DC/DC converter; Uin: 6÷75VDC; Uout: 1.225÷75VDC; 3A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5576MH/NOPB
TME Symbol:
LM5576MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...75V DC
Output voltage
1.225...75V DC
Output current
3A
Case
HTSSOP20
Mounting
SMD
Frequency
50...500kHz
Topology
buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
73pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5576MH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
Net price for quantities from 10 pcs - 5.65 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 25 pcs - 5.17 USDGross price for quantities from 25 pcs - 5.17 USD
Net price for quantities from 50 pcs - 4.99 USDGross price for quantities from 50 pcs - 4.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.