+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM5576MHX/NOPB

PMIC; DC/DC converter; Uin: 6÷75VDC; Uout: 1.225÷70VDC; 3A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM5576MHX/NOPB
TME Symbol:
LM5576MHX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...75V DC
Output voltage
1.225...70V DC
Output current
3A
Case
HTSSOP20
Mounting
SMD
Frequency
50...500kHz
Topology
buck, buck-boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.12 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM5576MHX/NOPB
5 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 5 pcs - 7.11 USDGross price for quantities from 5 pcs - 7.11 USD
Net price for quantities from 10 pcs - 6.52 USDGross price for quantities from 10 pcs - 6.52 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
Net price for quantities from 50 pcs - 5.54 USDGross price for quantities from 50 pcs - 5.54 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 5.15 USD
Net price for quantities from 250 pcs - 4.80 USDGross price for quantities from 250 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.61 USDGross price for quantities from 500 pcs - 4.61 USD
Net price for quantities from 1000 pcs - 4.43 USDGross price for quantities from 1000 pcs - 4.43 USD
Net price for quantities from 2500 pcs - 4.37 USDGross price for quantities from 2500 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.