+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM6144BIN/NOPB

IC: operational amplifier; 17MHz; Ch: 4; Uoper: 1.8÷24V; DIP14; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM6144BIN/NOPB
TME Symbol:
LM6144BIN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
17MHz
Number of channels
4
Operating voltage
1.8...24V
Mounting
THT
Case
DIP14
Operating temperature
-40...85°C
Input offset voltage
1.3mV
Kind of package
tube
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.95 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM6144BIN/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 5 pcs - 5.66 USDGross price for quantities from 5 pcs - 5.66 USD
Net price for quantities from 10 pcs - 5.15 USDGross price for quantities from 10 pcs - 5.15 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 4.65 USD
Net price for quantities from 50 pcs - 4.49 USDGross price for quantities from 50 pcs - 4.49 USD
Net price for quantities from 75 pcs - 4.38 USDGross price for quantities from 75 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.30 USDGross price for quantities from 100 pcs - 4.30 USD
Net price for quantities from 1000 pcs - 4.03 USDGross price for quantities from 1000 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.